Arrow Electronic Components Online
SDR1006270KL|BOURNS|simage
SDR1006270KL|BOURNS|limage
Induttori montati su superficie

SDR1006-270KL

Inductor Power Unshielded Wirewound 27uH 10% 1KHz 25Q-Factor Ferrite 1.75A 0.11Ohm DCR T/R

Bourns
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    27u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    1.75
  • Maximum Saturation Current (A)
    3.4(Typ)
  • Maximum DC Resistance (Ohm)
    0.11
  • Minimum Quality Factor
    25
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    11M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    9.8
  • Mounting
    Surface Mount
  • Maximum Product Height (mm)
    5.8

Documentazione e Risorse

Schede tecniche
Risorse di progettazione