Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active-Unconfirmed
Codice HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
1.05
Output Power (W)
50
Minimum Isolation Voltage
3000VAC(Typ)
Typical Inrush Current (A)
70(Max)@230VAC
Maximum Input Current (A)
1.2
Input Frequency (Hz)
47 to 63
Input Connector Type
IEC 320 C8
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.1x5.5
Power Indicator
Yes
Ripple and Noise
480mV(Max)
Protection
Over Current|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
310
Mounting
Desktop
Package Height
38
Package Width
53
Package Length
115

