Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
SDDJE12400|ALPS|limage
SDDJE12400|ALPS|simage
Interruptores Oscilantes

SDDJE12400

Switch Rocker ON OFF SPST PC Pins Curved Rocker 10A 250VAC Bulk

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    NRND
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    10@250VAC
  • Inrush Current Rating (A)
    100
  • Dielectric Strength
    2000VAC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    10000
  • Number of Rows
    1
  • Row Spacing (mm)
    10.25
  • Mounting
    Bracket Mount/Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    2
  • Terminal Length (mm)
    2.5
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    55
  • Packaging
    Bulk
  • Body Length (mm)
    24.9
  • Body Depth (mm)
    20.1
  • Body Height (mm)
    15
  • Product Length (mm)
    24.9
  • Product Depth (mm)
    23.68
  • Product Height (mm)
    15
  • Actuator Depth (mm)
    3.4
  • Actuator Height (mm)
    10.4

Documentation and Resources

Datasheets
Design resources