Arrow Electronic Components Online
SD06H0SBD|CKCOMP|simage
SD06H0SBD|CKCOMP|limage
DIP switch

SD06H0SBD

Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube

C&K
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Profile DIP Switch
  • Actuator Style
    Flush Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    6
  • Maximum Current Rating (A)
    0.1@25VDC
  • Maximum DC Voltage Rating (V)
    25
  • Dielectric Strength
    500Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <50
  • Electrical Life (Cycles)
    2000/Switch
  • Mechanical Life (Cycles)
    2000
  • Actuator Length (mm)
    0
  • Seal
    Molded-In
  • Seal Location
    Terminals
  • Seal Description
    Molded-In
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    12
  • Total Pitch (mm)
    12.7
  • Row Space (mm)
    8.61
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    16.71
  • Body Depth (mm)
    6.68
  • Body Height (mm)
    3.81
  • Product Length (mm)
    16.71
  • Product Depth (mm)
    9.91
  • Product Height (mm)
    4.06

Documentazione e Risorse

Schede tecniche
Risorse di progettazione