Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
SCMR14L334SSBB0|KYOCERAAVX|simage
SCMR14L334SSBB0|KYOCERAAVX|originalImage
Capacitor Electric Double Layer- Supercaps

SCMR14L334SSBB0

Cap Supercap 0.33F 9V -10% to 30% ( 26.6 X 9.5 X 16mm ) Radial Plastic Rectangular Can 13.5mm 7uA 0.54 Ohm 1000h 65°C Bulk

KYOCERA AVX Components Corporation
Datasheets 


Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    SCMR14L334SSBB0
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.33F
  • Tolerance
    -10% to 30%
  • Voltage
    9VDC
  • ESR (Ohm)
    0.54
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.77
  • IL (uA)
    7
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Construction
    Plastic Rectangular Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Size (mm)
    26.6 X 9.5 X 16
  • Product Length (mm)
    26.6
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    16
  • Lead Diameter (mm)
    0.6
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    13.5

Documentation and Resources

Datasheets
Design resources