Condensadores eléctricos de doble capa - Supercapacitores
SCMR14J334MSBA0
Cap Supercap 0.33F 8.1V 20% (26.6 X 9.5 X 16mm) Radial Plastic Rectangular Can 11.5mm 3uA 2.85 Ohm 2000h 65°C Bulk
KYOCERA AVX Components CorporationProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Código HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
0.33F
Tolerance
20%
Voltage
8.1VDC
ESR (Ohm)
2.85
Equivalent Series Resistance Type
Very Low
IR (mA)
0.69
IL (uA)
3
Lifetime (h)
2000
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Construction
Plastic Rectangular Can
Termination Style
Radial
Number of Terminals
2
Packaging
Bulk
Size (mm)
26.6 X 9.5 X 16
Product Length (mm)
26.6
Product Depth (mm)
9.5
Product Height (mm)
16
Lead Diameter (mm)
0.6
Length Tolerance (mm)
±1
Depth Tolerance (mm)
±1
Height Tolerance (mm)
±1.5
Mounting
Through Hole
Terminal Pitch (mm)
11.5