Capacitor Electric Double Layer- Supercaps
SCMQ14D474PRBB0
Cap Supercap 0.47F 5.4V 0% to 100% ( 13.6 X 6.3 X 14mm ) Radial Plastic Oval Can 9mm 6uA 0.4 Ohm 1000h 65°C Bulk
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
0.47F
Tolerance
0% to 100%
Voltage
5.4VDC
ESR (Ohm)
0.4
Equivalent Series Resistance Type
Very Low
IR (mA)
0.86
IL (uA)
6
Lifetime (h)
1000
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Construction
Plastic Oval Can
Termination Style
Radial
Number of Terminals
2
Packaging
Bulk
Size (mm)
13.6 X 6.3 X 14
Product Length (mm)
13.6
Product Depth (mm)
6.3
Product Height (mm)
14
Lead Diameter (mm)
0.6
Mounting
Through Hole
Terminal Pitch (mm)
9