Induttori con piombo
SBCP-47HY560B
Power Choke Unshielded Drum Core 56uH 10% 10KHz Ferrite 0.87A 0.35Ohm DCR RDL Bulk
KEMET CorporationProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Choke
Technology
Drum Core
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
56u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
10%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
0.87
Maximum Saturation Current (A)
0.66
Maximum DC Resistance (Ohm)
0.35
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
2.5
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Maximum Product Diameter (mm)
5
Maximum Product Height (mm)
7.5

