Arrow Electronic Components Online
SBCP14HY1R2B|KEMET|simage
SBCP14HY1R2B|KEMET|originalImage
Induttori con piombo

SBCP-14HY1R2B

Power Choke Unshielded Drum Core 1.2uH 30% 10KHz Ferrite 7.4A 0.02Ohm DCR RDL Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Choke
  • Technology
    Drum Core
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    1.2u
  • Inductance Decrease Percentage @ Isat (%)
    10
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    10K
  • Maximum DC Current (A)
    7.4
  • Maximum Saturation Current (A)
    24.3
  • Maximum DC Resistance (Ohm)
    0.02
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Maximum Product Diameter (mm)
    12
  • Maximum Product Height (mm)
    15

Documentation and Resources

Datasheets
Design resources