Arrow Electronic Components Online
SAM9X72TV6GWSL3|MICROCHP|simage
SAM9X72TV6GWSL3|MICROCHP|limage
Microprocessori

SAM9X72T-V/6GW-SL3

MPU SAM9X7 RISC 32bit 800MHz 1.8V/2.5V/3.3V 256-Pin TFBGA T/R

Microchip Technology
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    5A992.c
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Family Name
    SAM9X7
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM926EJ-S
  • Core Architecture
    ARM
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • Maximum Speed (MHz)
    800
  • Interface Type
    CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
  • UART
    13
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    3
  • Multiply Accumulate
    No
  • SPI
    13
  • I2C
    13
  • I2S
    1
  • CAN
    2
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    1.03|1.7|3.6
  • Typical Operating Supply Voltage (V)
    1.2|1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.21|1.9|3.6
  • I/O Voltage (V)
    1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    256

Documentazione e Risorse

Schede tecniche
Risorse di progettazione