Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
S100X650VADY|PANDUIT|limage
S100X650VADY|PANDUIT|simage
Cable Markers

S100X650VADY

Cable Markers Printable/Write On Adhesive Vinyl White

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable|Write On
  • Marker Color
    White
  • Material
    Vinyl
  • Minimum Cable Diameter (mm)
    12.2
  • Printer Type
    Dot Matrix
  • Lettering Field Size (mm)
    25.1x38.1
  • Insertion
    Before Termination
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Product Length (mm)
    218.44
  • Product Depth (mm)
    165.1
  • Mounting
    Adhesive

Documentation and Resources

Datasheets
Design resources