DC to DC Converter and Switching Regulator Module
RW2-0512D/H3/SMD
Module DC-DC 5VIN 2-OUT -12V/12V 0.083A/0.083A 2W Medical 6-Pin DIP SMD Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
9
Output Voltage (V)
-12|12
Output Current (A)
0.083
Output Power (W)
2
Switching Regulator
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
6.4
Output Type
Fixed
Mounting
Surface Mount
Package Height
9.7
Package Width
14.5
Package Length
24.2
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP SMD Module
Pin Count
6
Lead Shape
Gull-wing