Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
RTC7301SFB0ROHS|EPSON|simage
RTC7301SFB0ROHS|EPSON|limage
Real Time Clocks

RTC-7301SF B0 ROHS

Real Time Clock Parallel Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SSOP T/R

Epson America Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Clock/Calendar/Alarm/Timer/Interrupt
  • Time Format
    HH:MM:SS
  • Date Format
    YY:MM:DD
  • Bus Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    2.4
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0(Min) mm
  • Package Width
    5.4 mm
  • Package Length
    10.2 mm
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources