Convertitori da DC a DC e chip regolatori di commutazione
RP504L281D-TR
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 2.8V 0.6A 6-Pin DFN-B EP T/R
Nisshinbo Micro Devices IncProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
2550
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.8
Maximum Output Current (A)
0.6
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.4(Max)
Package Width
1.6
Package Length
1.6
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN-B EP
Pin Count
6