Arrow Electronic Components Online
RN65C1100FB14|VISHAY|simage
RN65C1100FB14|VISHAY|limage
Resistori fissi - THT

RN65C1100FB14

Res Metal Film 110 Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL Bulk

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    110
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Metal Film
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    125 to 175
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Epoxy
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    4.57
  • Product Length (mm)
    14.27
  • Lead Diameter (mm)
    0.64
  • Lead Length (mm)
    38.1
  • Diameter Tolerance (mm)
    ±0.38
  • Length Tolerance (mm)
    ±0.79
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione