Arrow Electronic Components Online
RJSAEJ38908|AMPHENOL|simage
RJSAEJ38908|AMPHENOL|limage
Connector Telephone and Telecom

RJSAEJ38908

Right Angle Receptacle Modular Jack Connector

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Preliminary
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Jack
  • Gender
    F
  • Number of Ports
    8
  • Category Number
    Cat 5
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Integrated Magnetics
    No
  • Packaging
    Box
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione