Arrow Electronic Components Online
RJE031880210|FCI|simage
RJE031880210|FCI|limage
Connector Telephone and Telecom

RJE031880210

Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray

Amphenol Communications Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Jack
  • Gender
    F
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    150VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    40
  • Mating Cycle (Cycles)
    150
  • Integrated Magnetics
    No
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    15.24
  • Product Depth (mm)
    18.03
  • Product Height (mm)
    12.57
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione