Arrow Electronic Components Online
RJE0166202|FCI|simage
RJE0166202|FCI|limage
Connector Telephone and Telecom

RJE0166202

Conn Modular Jack F 12 POS 1.02mm Solder RA Thru-Hole 12 Terminal 2 Port

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Jack
  • Gender
    F
  • Number of Terminals
    12
  • Number of Contacts
    12
  • Number of Ports
    2
  • Number of Loaded Positions
    12
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    30
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Style
    Multiport
  • Product Length (mm)
    24.79
  • Product Depth (mm)
    17.17
  • Product Height (mm)
    13.08
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources