DC to DC Converter and Switching Regulator Module
RH-0505D/HP
Module DC-DC 5VIN 2-OUT -5V/5V -0.1A/0.1A 1W Medical 5-Pin SIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down|Inverting|Non-Inverting
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
-5|5
Output Current (A)
-0.1|0.1
Output Power (W)
1
Minimum Isolation Voltage
3000VDC
Maximum Switching Frequency (kHz)
57 to 105
Switching Regulator
Yes
Load Regulation
15%
Line Regulation
1.2%/1%Vi(Typ)
Efficiency (%)
78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
7.05
Package Length
19.65
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
5
Lead Shape
Through Hole

