Conectores de Terminales
RE6-14
Ring Tongue Terminal 6AWG Copper Blue 41.91mm Electro Tin
ABB Installation Products, IncProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
6.35
Plating
Electro Tin
Wire Size (AWG)
6
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
105
Insulation
Nylon
Product Weight (g)
6.8
Product Length (mm)
41.91
Product Depth (mm)
12.44
Color
Blue
Mounting
Cable Mount