Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
RE46C401V28T|MICROCHP|simage
RE46C401V28T|MICROCHP|limage
专用功率集成电路和模块

RE46C401V28T

Photoelectric Smoke Detector 28-Pin VQFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Photoelectric Smoke Detector
  • Input Voltage (V)
    4.9 to 12
  • Minimum Operating Supply Voltage (V)
    4.9
  • Maximum Operating Supply Voltage (V)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources