Arrow Electronic Components Online
RDE5C2A103J2P1H03B|MURATA|simage
RDE5C2A103J2P1H03B|MURATA|limage
Condensatori in ceramica multitstrato

RDE5C2A103J2P1H03B

Cap Ceramic 0.01uF 100V C0G 5% Radial 2.5mm 125°C Automotive Bulk

Murata Manufacturing
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.01uF
  • Tolerance
    5%
  • Voltage
    100VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.5
  • Case Style
    Dipped
  • Size (mm)
    5.5 X 3.15 X 4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    5.5(Max)
  • Product Depth (mm)
    3.15(Max)
  • Product Height (mm)
    4(Max)
  • Product Weight (g)
    0.13
  • Seated Plane Height (mm)
    6(Max)

Documentazione e Risorse

Schede tecniche
Risorse di progettazione