Resistor Fixed Single-Surface Mount
RC0R5DB39R0JE
Res Carbon Composition 39 Ohm 5% 0.5W(1/2W) ±400ppm/°C J-Lead SMD
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Resistance Value (Ohm)
39
Tolerance
5%
Maximum Voltage Rating (V)
350
Current Sensing
No
Power Rating (W)
0.5 (1/2)
Technology
Carbon Composition
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±400
Temperature Range @ Derated Power (°C)
25 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Termination Style
J-Lead
Number of Terminals
2
Package Type
SMD
Package Shape
Rectangular
Product Length (mm)
15.88
Product Depth (mm)
6.93
Product Height (mm)
5.74
Mounting
Surface Mount