Arrow Electronic Components Online
R82IC2220DQ50K|KEMET|simage
R82IC2220DQ50K|KEMET|limage
Condensatori a film

R82IC2220DQ50K

Cap Film 0.022uF 250V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200

KEMET Corporation
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    0.022uF
  • Tolerance
    10%
  • Voltage
    250VDC|160VAC
  • Dielectric
    PET
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.2 X 3.5 X 7.5
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    400±200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Length (mm)
    7.2
  • Product Depth (mm)
    3.5
  • Product Height (mm)
    7.5
  • Product Weight (g)
    0.38
  • Lead Diameter (mm)
    0.5
  • Seated Plane Height (mm)
    7.5

Documentazione e Risorse

Schede tecniche
Risorse di progettazione