Convertitori DC-DC e moduli di regolazione della commutazione
R1S-2415/HP-R
Module DC-DC 24VIN 1-OUT 15V 0.066A 1W Medical 5-Pin SMD Module T/R
RECOM Power GmbHProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.4
Output Voltage (V)
15
Output Current (A)
0.066
Output Power (W)
1
Minimum Isolation Voltage
3000VDC
Maximum Switching Frequency (kHz)
100
Switching Regulator
Yes
Line Regulation
1.2%/1%Vi(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Output Type
Fixed
Mounting
Surface Mount
Package Height
6.7
Package Width
10.7
Package Length
12.75
PCB changed
5
Supplier Package
SMD Module
Pin Count
5
Lead Shape
Gull-wing