Condensatori a film
QXP2J223JRP7FL
Cap Film 0.022uF 630V PP 5% (16 X 6.8 X 11.8mm) Radial 12.5mm 105°C Bulk
NichiconProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
0.022uF
Tolerance
5%
Voltage
630VDC|200VAC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
12.5
Size (mm)
16 X 6.8 X 11.8
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
16(Max)
Product Depth (mm)
6.8(Max)
Product Height (mm)
11.8(Max)
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
15.8(Max)

