Arrow Electronic Components Online
QUINTUPS24DC24DC5|PHENX_CO|simage
QUINTUPS24DC24DC5|PHENX_CO|limage
Uninterruptible Power Supply Systems - UPS

QUINT-UPS/ 24DC/ 24DC/ 5

UPS DC DIN Rail 24V 120W

PHOENIX CONTACT
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • UPS Type
    DC
  • Input/Output Type
    DC/DC
  • Maximum Active Power (W)
    120
  • Output Voltage (V)
    24
  • Output Current (A)
    5
  • Typical Input Voltage (V)
    24
  • Input Voltage Range (V)
    18 to 30
  • Efficiency (%)
    98(Min)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Backup Time (min)
    120
  • Typical Battery Capacity (Ah)
    140
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    500
  • Mounting
    DIN Rail
  • Package Height
    130
  • Package Width
    35
  • Package Length
    125
  • PCB changed
    17
  • Pin Count
    17

Documentazione e Risorse

Schede tecniche
Risorse di progettazione