Arrow Electronic Components Online
PZTA42115|NEXPERIA|simage
PZTA42115|NEXPERIA|limage
BJT GP

PZTA42,115

Trans GP BJT NPN 300V 0.1A 1200mW 4-Pin(3+Tab) SC-73 T/R

Nexperia
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    300
  • Maximum Collector-Emitter Voltage (V)
    300
  • Maximum Base-Emitter Voltage (V)
    6
  • Operating Junction Temperature (°C)
    150
  • Maximum Base Current (A)
    0.1
  • Maximum Base-Emitter Saturation Voltage (V)
    0.9@2mA@20mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@2mA@20mA
  • Maximum DC Collector Current (A)
    0.1
  • Maximum Collector Cut-Off Current (nA)
    20
  • Minimum DC Current Gain
    25@1mA@10V|40@10mA@10V|40@30mA@10V
  • Maximum Power Dissipation (mW)
    1200
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SC
  • Supplier Package
    SC-73
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione