Sensori di pressione industriali
PX2AF1XX300PSCHX
Industrial Pressure Sensor 0psi to 300psi Sealed Gage 3-Pin
HoneywellSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Automotive
No
PPAP
No
Device Pressure Type
Sealed Gage
Operating Pressure Range
0psi to 300psi
Maximum Overload Pressure
1000psi
Equivalent Overload Pressure Range (psi)
500 to 1500
Accuracy (%)
±0.25
Response Time (ms)
2(Max)
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
8
Typical Operating Supply Voltage (V)
9|12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Type
Female
Port Size
7/16-20 UNF
Electrical Termination
Metri-Pack
Media
Air
IP Rating
IP65
Mounting
Stud
Package Height
63.4
Package Width
22
Package Length
25.39
PCB changed
3
Pin Count
3

