Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
PX7020EA3YXXX32M0000000|MICROCHP|simage
PX7020EA3YXXX32M0000000|MICROCHP|limage
Osciladores de cristal SMD

PX-7020-EA3-YXXX-32M0000000

Oscillator XO 32MHz ±350ppm 15pF ACMOS/HCMOS 60% 3.3V 6-Pin SMD T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    32
  • Frequency Stability (ppm)
    ±350
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    60
  • Output Level
    ACMOS|HCMOS
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    230
  • Mounting
    Surface Mount
  • Package Height
    1.8
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    6
  • Supplier Package
    SMD
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources