Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
PTZTE254.3B|ROHM|limage
PTZTE254.3B|ROHM|simage
Zener

PTZTE254.3B

Diode Zener Single 4.3V 5% 1000mW 2-Pin PMDS T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    4.3
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    1000
  • Test Current (mA)
    40
  • Maximum Reverse Leakage Current (uA)
    20
  • Maximum Zener Impedance (Ohm)
    15
  • Maximum Power Dissipation @ 25C (mW)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Typical Voltage Temperature Coefficient
    -2.1mV/°C
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.9 mm
  • Package Width
    2.6 mm
  • Package Length
    4.5 mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    PMDS
  • Pin Count
    2
  • Lead Shape
    Inward L-Lead

Documentation and Resources

Datasheets
Design resources