Arrow Electronic Components Online
PTS647SK70SMTR2LFS|LTLFUWIC|simage
PTS647SK70SMTR2LFS|LTLFUWIC|limage
Interruttori tattili

PTS 647 SK70 SMTR2 LFS

Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.45N SMD T/R

Littelfuse
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Function
    Momentary
  • Switch Configuration
    OFF Mom
  • Maximum Current Rating (A)
    0.05@12VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Mechanical Life (Cycles)
    100000
  • Operating Force (N)
    2.45
  • Actuator Length (mm)
    4.1
  • Number of Rows
    2
  • Row Spacing (mm)
    5.25
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    4
  • Terminal Length (mm)
    3
  • Terminal Pitch (mm)
    5.5
  • IP Rating
    IP40
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    4.5
  • Body Depth (mm)
    4.5
  • Body Height (mm)
    2.9
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    6.5
  • Product Height (mm)
    7

Documentazione e Risorse

Schede tecniche
Risorse di progettazione