Trimmer resistivi, potenziometri e reostati
PTNS3-2010P-B100
Res Carbon Film POT 100K Ohm 20% 0.1W(1/10W) (35.8 X 6 X 20.5mm) Pin Thru-Hole
Same Sky (formerly CUI Devices)Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
100K
Tolerance
20%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.1 (1/10)
Technology
Carbon Film
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
75
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Number of Elements
1
Mechanical Rotational Life (Cycles)
10000
Product Shape
Rectangular
Product Length (mm)
35.8
Product Depth (mm)
6
Product Height (mm)
20.5
Product Weight (g)
2.6
Mounting
Through Hole