Arrow Electronic Components Online
PTNS21520MB100|SAMESKY|simage
PTNS21520MB100|SAMESKY|limage
Trimmer resistivi, potenziometri e reostati

PTNS2-1520M-B100

Res Carbon Film POT 100K Ohm 20% 0.25W(1/4W) (30 X 9 X 29.5mm) Pin Thru-Hole

Same Sky (formerly CUI Devices)
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
    Potentiometer
  • Resistance Value (Ohm)
    100K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    75
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Number of Elements
    1
  • Mechanical Rotational Life (Cycles)
    10000
  • Product Shape
    Rectangular
  • Product Length (mm)
    30
  • Product Depth (mm)
    9
  • Product Height (mm)
    29.5
  • Product Weight (g)
    3.3
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione