Arrow Electronic Components Online
PTLV9104IDR|TI|simage
PTLV9104IDR|TI|limage
Amplificatori OP

PTLV9104IDR

16-V, 1-MHz, Rail-to-Rail Input/Output, Low Power Op Amp

Texas Instruments

Specifiche Tecniche del Prodotto
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    4
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione