Trimmer resistivi, potenziometri e reostati
PT15NH05-473A2020-PM-S
Res Carbon Film Trimmer 47K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 6 X 17.5mm) Pin Thru-Hole
AmphenolProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8533.40.80.70
Automotive
Unknown
PPAP
Unknown
Type
Trimmer
Resistance Value (Ohm)
47K
Tolerance
20%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.25 (1/4)
Technology
Carbon Film
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Temperature Coefficient (ppm/°C)
±300
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Side
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
240
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
265
Mechanical Rotational Life (Cycles)
1000
Number of Mechanical Turns (Turns)
1
Product Length (mm)
15
Product Depth (mm)
6
Product Height (mm)
17.5
Mounting
Through Hole