Arrow Electronic Components Online
PT05A1412PX023|AMPHENOL|simage
PT05A1412PX023|AMPHENOL|limage
Connettori circolare

PT05A14-12PX-023

Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-26482
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    X
  • Number of Ports
    1
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    14-12
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Plating
    Electroless Nickel
  • Maximum Current Rating (A)
    (13/7.5)/Contact
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    1.5/2
  • Mating Style
    Bayonet Lock

Documentazione e Risorse

Schede tecniche
Risorse di progettazione