Arrow Electronic Components Online
PT05A1412PW|AMPHENOL|simage
PT05A1412PW|AMPHENOL|limage
Connettori circolare

PT05A14-12PW

Conn Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    W
  • Number of Ports
    1
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    14-12
  • Wire Size (AWG)
    (16-20)/(20-24)
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium
  • Housing Color
    Olive Drab
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Bayonet Lock

Documentazione e Risorse

Schede tecniche
Risorse di progettazione