Arrow Electronic Components Online
PT02P83PP288|AMPHENOL|simage
PT02P83PP288|AMPHENOL|limage
Connettori circolare

PT02P8-3P-P288

Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    8-3
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Tin
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Bayonet Lock
  • Product Length (mm)
    24.33
  • Product Depth (mm)
    20.62
  • Product Height (mm)
    20.62

Documentazione e Risorse

Schede tecniche
Risorse di progettazione