Convertitori DC-DC e moduli di regolazione della commutazione
PSK2416-7
Module DC-DC 1-OUT 24V 16A 384W 15-Pin
Bel Power SolutionsProduct Technical Specifications
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
29
Maximum Input Voltage (V)
80
Output Voltage (V)
24
Output Current (A)
16(Typ)
Output Power (W)
384
Input/Output Type
DC/DC
Switching Regulator
Yes
Load Regulation
0.15%(Typ)
Line Regulation
0.2%(Typ)
Efficiency (%)
94(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
71
Output Type
Fixed
Mounting
Screw
Package Height
80
Package Width
111
Package Length
168.5
PCB changed
15
Pin Count
15