Resistor Fixed Single-Through Hole
PSD220T-50-10R0FX
Res Thick Film 10 Ohm 1% 2/50W ±100ppm/°C TO-220 RDL
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Resistance Value (Ohm)
10
Tolerance
1%
Power Rating (W)
2|50
Technology
Thick Film
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
50 to 155
Flame-Proof Support
No
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Termination Forming
Not Formed
Package Type
TO-220
Package Shape
Rectangular
Package/Case
TO-220
Product Length (mm)
10.16
Product Depth (mm)
4
Product Height (mm)
17.3
Lead Length (mm)
11.8
Seated Plane Height (mm)
19.3
Mounting
Through Hole