Arrow Electronic Components Online
PRS12R4125F103B1|BOURNS|simage
PRS12R4125F103B1|BOURNS|limage
Trimmer resistivi, potenziometri e reostati

PRS12R-4125F-103B1

Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (15.7 X 11mm) Pin Thru-Hole Tray

Bourns
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    10(DC)|50(AC)
  • Power Rating (W)
    0.05 (1/20)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    6
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    300
  • Mechanical Rotational Life (Cycles)
    10000
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Tray
  • Product Shape
    Rectangular
  • Product Length (mm)
    15.7
  • Product Depth (mm)
    11
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione