Connector Circular
PPCFGG3B30CLAD
Conn Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
30
Number of Terminals
30
Contact Gender
PIN
Termination Method
Solder
Contact Material
Brass
Contact Plating
Gold
Shell Plating
Chrome
Maximum Current Rating (A)
3.5
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
200
Product Diameter (mm)
18
Product Length (mm)
61.3