Arrow Electronic Components Online
PMN100EPAX|NEXPERIA|simage
PMN100EPAX|NEXPERIA|limage
MOSFET

PMN100EPAX

Trans MOSFET P-CH 60V 2.5A 6-Pin TSOP T/R Automotive AEC-Q101

Nexperia
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.29.00.95
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Gate Threshold Voltage (V)
    3.2
  • Maximum Continuous Drain Current (A)
    2.5
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    130@10V
  • Typical Gate Charge @ Vgs (nC)
    11@10V
  • Typical Gate Charge @ 10V (nC)
    11
  • Typical Input Capacitance @ Vds (pF)
    616@30V
  • Maximum Power Dissipation (mW)
    1700
  • Typical Fall Time (ns)
    25
  • Typical Rise Time (ns)
    7
  • Typical Turn-Off Delay Time (ns)
    29
  • Typical Turn-On Delay Time (ns)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.7(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione