Connector Power
PJ-028-SMT-TR
Conn DC Power Jack F 3 POS Solder RA SMD 3 Terminal 1 Port T/R
Same Sky (formerly CUI Devices)Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
DC Power Jack
Gender
F
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
4
Maximum Voltage Rating
24VDC(Typ)
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
Mounting Styles
PCB Pegs
Housing Color
Black
Product Length (mm)
9.1
Product Depth (mm)
11.5
Product Height (mm)
5
Keyed
No
Shrouded
No
Mounting
Surface Mount
Contact Plating
Gold
Contact Material
Brass