Induttori montati su superficie
PISA4716-270M-04
Inductor Power Molded/Shielded Wirewound 27uH 20% 100KHz Ferrite 2.8A 0.08Ohm DCR T/R Automotive AEC-Q200
FASTRONProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Ferrite
Inductance (H)
27u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.8
Maximum Saturation Current (A)
2.8
Maximum DC Resistance (Ohm)
0.08
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
12.3
Mounting
Surface Mount
Maximum Product Depth (mm)
12.3
Maximum Product Height (mm)
5.2