Induttori montati su superficie
PISA2812-681M-04
Inductor Power Molded/Shielded Wirewound 680uH 20% 1KHz Ferrite 0.19A 5.73Ohm DCR T/R Automotive AEC-Q200
FASTRONProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Ferrite
Inductance (H)
680u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.19
Maximum Saturation Current (A)
0.19
Maximum DC Resistance (Ohm)
5.73
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.5
Mounting
Surface Mount
Maximum Product Depth (mm)
7.5
Maximum Product Height (mm)
3.6