Arrow Electronic Components Online
PI6CEQ20200LIE|DIODEZTX|simage
PI6CEQ20200LIE|DIODEZTX|limage
Zero Delay Buffer

PI6CEQ20200LIE

Zero Delay Buffer 2-Out HCSL Differential 20-Pin TSSOP

Diodes Incorporated
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Driver
  • Number of Inputs
    1
  • Number of Outputs
    2
  • Number of Banks
    1
  • Programmability
    No
  • Minimum Input Frequency (MHz)
    90
  • Maximum Input Frequency (MHz)
    110
  • Maximum Cycle to Cycle Jitter (ps)
    50
  • Maximum Output Skew (ps)
    10
  • Maximum Fall Time (ns)
    0.7
  • Maximum Rise Time (ns)
    0.7
  • Spread Spectrum
    No
  • Maximum Duty Cycle (%)
    53
  • Input Logic Level
    HCSL
  • Output Logic Level
    HCSL
  • Input Signal Type
    Differential
  • Output Signal Type
    Differential
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Supply Current (mA)
    65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione