Generatori e sintetizzatori clock
PI6C557-05LEX
Clock Generator 25MHz-IN 200MHz-OUT 20-Pin TSSOP T/R
Diodes IncorporatedSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
4
Clock Input Frequency (MHz)
25(Typ)
Maximum Output Frequency (MHz)
200
Typical Duty Cycle (%)
55(Max)
Input Logic Level
Crystal
Output Logic Level
HCSL|LVDS
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing