Buffer del clock e driver
PI6C49X0206TLIEX
Clock Fanout Buffer 6-OUT 1-IN 1:6 14-Pin TSSOP T/R
Diodes IncorporatedSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:6
Number of Outputs per Chip
6
Maximum Propagation Delay Time @ Maximum CL (ns)
5.1@1.6V to 2V|4.83@2.375V to 2.625V|4.7@3.135V to 3.465V
Absolute Propagation Delay Time (ns)
5.1
Maximum Duty Cycle
60%
Input Logic Level
LVCMOS|LVTTL
Output Logic Level
LVCMOS
Minimum Operating Supply Voltage (V)
1.6
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.465
Maximum Quiescent Current (mA)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

